Technical Document
Specifications
Brand
AltecnicConnection
22 mm Compression
Body Material
Brass
Maximum Working Pressure
10 bar
Connection Size
22mm
Maximum Set Temperature
+50°C
Minimum Set Temperature
+30°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+30 → +50 °C
Country of Origin
Italy
Product details
Careflo Thermostatic Fail Safe Mixing Valve
Thermostatic mixing valves are used to maintain the domestic hot water supplied to the user at a constant and safe temperature, when variations in the hot and cold water supply conditions and draw off flow rates occur.
The mixcal careflo range has been designed for use in care homes and other premises required to provide a duty of care, especially to the young and elderly. The valve is designed primarily for single user outlets including wash basins, showers, baths and bidets but is also suitable for multiple outlet use.
Temperature adjust range: 30 - 50°C
Temperature control: ±2°C
Maximum hot inlet temperature: 85°C
Minimum temperature differential requirement for fail safe: 10°C
Maximum inlet temperature 85°C
Maximum working pressure 10 bar
Temperature adjustment 30-65°C
Body DRZ - chrome plated
Cartridge and Shutter Brass
Springs: Stainless steel
Seals: EPDM
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.
€ 274.50
€ 274.50 Each (ex VAT)
€ 326.66
€ 326.66 Each (inc. VAT)
1
€ 274.50
€ 274.50 Each (ex VAT)
€ 326.66
€ 326.66 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 274.50 |
5+ | € 270.11 |
Technical Document
Specifications
Brand
AltecnicConnection
22 mm Compression
Body Material
Brass
Maximum Working Pressure
10 bar
Connection Size
22mm
Maximum Set Temperature
+50°C
Minimum Set Temperature
+30°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+30 → +50 °C
Country of Origin
Italy
Product details
Careflo Thermostatic Fail Safe Mixing Valve
Thermostatic mixing valves are used to maintain the domestic hot water supplied to the user at a constant and safe temperature, when variations in the hot and cold water supply conditions and draw off flow rates occur.
The mixcal careflo range has been designed for use in care homes and other premises required to provide a duty of care, especially to the young and elderly. The valve is designed primarily for single user outlets including wash basins, showers, baths and bidets but is also suitable for multiple outlet use.
Temperature adjust range: 30 - 50°C
Temperature control: ±2°C
Maximum hot inlet temperature: 85°C
Minimum temperature differential requirement for fail safe: 10°C
Maximum inlet temperature 85°C
Maximum working pressure 10 bar
Temperature adjustment 30-65°C
Body DRZ - chrome plated
Cartridge and Shutter Brass
Springs: Stainless steel
Seals: EPDM
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.