Altera 5M160ZT100C4N, CPLD MAX V Flash 128 Cells, 79 I/O, 160 Labs, 7.9ns, ISP, 100-Pin TQFP

RS Stock No.: 170-2997Brand: AlteraManufacturers Part No.: 5M160ZT100C4N
brand-logo
View all in CPLDs

Technical Document

Specifications

Brand

Altera

Family Name

MAX V

Number of Macro Cells

128

Number of User I/Os

79

Memory Type

Flash

Number of Logic Blocks/Elements

160

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Pin Count

100

Maximum Operating Temperature

+85 °C

Propagation Delay

7.9ns

Individual Output Enable Control

Yes

Dimensions

16 x 16mm

Length

16mm

Maximum Operating Supply Voltage

1.89 V

Width

16mm

Minimum Operating Supply Voltage

1.71 V

Re-programmability Support

Yes

Propagation Delay Test Condition

10pF

Country of Origin

United States

Product details

MAX V device CPLD, Altera

Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1,188.90

€ 13.21 Each (In a Tray of 90) (ex VAT)

€ 1,414.79

€ 15.72 Each (In a Tray of 90) (inc. VAT)

Altera 5M160ZT100C4N, CPLD MAX V Flash 128 Cells, 79 I/O, 160 Labs, 7.9ns, ISP, 100-Pin TQFP

€ 1,188.90

€ 13.21 Each (In a Tray of 90) (ex VAT)

€ 1,414.79

€ 15.72 Each (In a Tray of 90) (inc. VAT)

Altera 5M160ZT100C4N, CPLD MAX V Flash 128 Cells, 79 I/O, 160 Labs, 7.9ns, ISP, 100-Pin TQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

MAX V

Number of Macro Cells

128

Number of User I/Os

79

Memory Type

Flash

Number of Logic Blocks/Elements

160

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

TQFP

Minimum Operating Temperature

0 °C

Pin Count

100

Maximum Operating Temperature

+85 °C

Propagation Delay

7.9ns

Individual Output Enable Control

Yes

Dimensions

16 x 16mm

Length

16mm

Maximum Operating Supply Voltage

1.89 V

Width

16mm

Minimum Operating Supply Voltage

1.71 V

Re-programmability Support

Yes

Propagation Delay Test Condition

10pF

Country of Origin

United States

Product details

MAX V device CPLD, Altera

Low-power, and non-volatile CPLD architecture
Instant-on (0.5ms or less) configuration time
Standby current as low as 25μA and fast power-down/reset operation
Fast propagation delay and clock-to-output times
Internal oscillator

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more