Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Dual-use

Altera FPGA EP4CE10E22C8N, Cyclone IV E 10320 Cells, 414kbit, 645 Blocks, 144-Pin EQFP

RS Stock No.: 771-6724Brand: AlteraManufacturers Part No.: EP4CE10E22C8N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

10320

Number of Logic Units

645

Dedicated DSP

Yes

Number of Registers

10320

Number of Multipliers

23 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

414kbit

Dimensions

20 x 20 x 1.6mm

Height

1.6mm

Length

20mm

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

20mm

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Altera FPGA EP4CE10E22C8N, Cyclone IV E 10320 Cells, 414kbit, 645 Blocks, 144-Pin EQFP

P.O.A.

Altera FPGA EP4CE10E22C8N, Cyclone IV E 10320 Cells, 414kbit, 645 Blocks, 144-Pin EQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

10320

Number of Logic Units

645

Dedicated DSP

Yes

Number of Registers

10320

Number of Multipliers

23 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

414kbit

Dimensions

20 x 20 x 1.6mm

Height

1.6mm

Length

20mm

Minimum Operating Supply Voltage

1.15 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

20mm

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more