Dual-use

Altera FPGA EP4CE6E22C8N, Cyclone IV E 6272 Cells, 270kbit, 392 Blocks, 144-Pin EQFP

RS Stock No.: 729-3757Brand: AlteraManufacturers Part No.: EP4CE6E22C8N
brand-logo
View all in FPGAs

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

15 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

270kbit

Dimensions

20 x 20 x 1.6mm

Height

1.6mm

Length

20mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

20mm

Minimum Operating Supply Voltage

1.15 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 31.79

€ 31.79 Each (ex VAT)

€ 37.83

€ 37.83 Each (inc. VAT)

Altera FPGA EP4CE6E22C8N, Cyclone IV E 6272 Cells, 270kbit, 392 Blocks, 144-Pin EQFP
Select packaging type

€ 31.79

€ 31.79 Each (ex VAT)

€ 37.83

€ 37.83 Each (inc. VAT)

Altera FPGA EP4CE6E22C8N, Cyclone IV E 6272 Cells, 270kbit, 392 Blocks, 144-Pin EQFP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Altera

Family Name

Cyclone IV E

Number of Logic Cells

6272

Number of Logic Units

392

Dedicated DSP

Yes

Number of Multipliers

15 (18 x 18)

Mounting Type

Surface Mount

Package Type

EQFP

Pin Count

144

Number of RAM Bits

270kbit

Dimensions

20 x 20 x 1.6mm

Height

1.6mm

Length

20mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.25 V

Width

20mm

Minimum Operating Supply Voltage

1.15 V

Product details

Cyclone FPGA, Altera

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more