E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Alttec L01 Series Clip Fit Current Transformer, 150:5, 21.5mm Bore

RS Stock No.: 832-9867Brand: AlttecManufacturers Part No.: L01-8005
brand-logo
View all in Current Transformers

Technical Document

Specifications

Brand

Alttec

Current Ratio

150:5

Bore Size

21.5mm

Series

L01

Transformer Type

Clip Fit

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Maximum Temperature

+40°C

Mounting Type

Clip Fit

Dimensions

65 x 45 x 67 mm

Country of Origin

Italy

Product details

Alttec 800x Series Industrial Current Transformer

800x series current transformers for industrial applications with a current rating of up to 250A. These 800x toroidal style current transformers are suitable for circular conductors, have safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.


Current Transformer
Suitable for circular conductors
Provided with mounting clamps and screws
Safety locks for secondary terminals
Different Current Versions available: 50A, 100A, 150A, 200A & 250A
Accuracy class 1

Standards

Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004

Stock information temporarily unavailable.

P.O.A.

Alttec L01 Series Clip Fit Current Transformer, 150:5, 21.5mm Bore

P.O.A.

Alttec L01 Series Clip Fit Current Transformer, 150:5, 21.5mm Bore
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Alttec

Current Ratio

150:5

Bore Size

21.5mm

Series

L01

Transformer Type

Clip Fit

Overall Height

65mm

Overall Width

45mm

Overall Depth

30mm

Maximum Temperature

+40°C

Mounting Type

Clip Fit

Dimensions

65 x 45 x 67 mm

Country of Origin

Italy

Product details

Alttec 800x Series Industrial Current Transformer

800x series current transformers for industrial applications with a current rating of up to 250A. These 800x toroidal style current transformers are suitable for circular conductors, have safety locks for secondary terminals and are provided with mounting clamps, screws and DIN rail clip.


Current Transformer
Suitable for circular conductors
Provided with mounting clamps and screws
Safety locks for secondary terminals
Different Current Versions available: 50A, 100A, 150A, 200A & 250A
Accuracy class 1

Standards

Performs according to IEC 61869-2 (revised IEC 60044-1) standards
Place of manufacture is certified according to ISO 9001:2008 / ISO 14001:2004