E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball

RS Stock No.: 200-6365Brand: ALWAYSEManufacturers Part No.: 170014
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

25.4mm

Mounting Type

Press Fit

Maximum Load

20kg

Working Height of Ball

33.5mm

Small Ball Material

Stainless Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 15.06

€ 15.06 Each (ex VAT)

€ 17.92

€ 17.92 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball

€ 15.06

€ 15.06 Each (ex VAT)

€ 17.92

€ 17.92 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 25.4mm diameter Stainless Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 15.06
5 - 9€ 14.64
10 - 24€ 14.59
25+€ 14.46

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

25.4mm

Mounting Type

Press Fit

Maximum Load

20kg

Working Height of Ball

33.5mm

Small Ball Material

Stainless Steel

Country of Origin

United Kingdom