E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ALWAYSE Ball Transfer Unit with 19mm diameter Stainless Steel ball

RS Stock No.: 687-916Brand: ALWAYSEManufacturers Part No.: 30021530
brand-logo
View all in Ball Transfer Units

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

19mm

Mounting Type

Stud

Maximum Load

25kg

Load Ball Material

Stainless Steel

Case Material

Stainless Steel

Stud Diameter

M8

Stud Length

30mm

Country of Origin

United Kingdom

Product details

Bolt Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Large support area
Flange type fitting

Stainless Steel or Mild Steel, Zinc Plated

You may be interested in
Stock information temporarily unavailable.

€ 22.87

€ 22.87 Each (ex VAT)

€ 27.22

€ 27.22 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 19mm diameter Stainless Steel ball

€ 22.87

€ 22.87 Each (ex VAT)

€ 27.22

€ 27.22 Each (inc. VAT)

ALWAYSE Ball Transfer Unit with 19mm diameter Stainless Steel ball
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 22.87
5 - 9€ 22.27
10 - 24€ 22.14
25+€ 22.00
You may be interested in

Technical Document

Specifications

Brand

ALWAYSE

Ball Diameter

19mm

Mounting Type

Stud

Maximum Load

25kg

Load Ball Material

Stainless Steel

Case Material

Stainless Steel

Stud Diameter

M8

Stud Length

30mm

Country of Origin

United Kingdom

Product details

Bolt Fitting Ball Transfer Unit

Pre-lubricated ball transfer units to move or transfer loads in all directions. Max speed 1m/sec. Available in a wide choice of load capacities, sizes and fixings. Operating temperatures -30°C to +70°C (continuous use, depending on seals used).

Large support area
Flange type fitting

Stainless Steel or Mild Steel, Zinc Plated

You may be interested in