AMETEK LAMB Brushed DC Motor, 3.36 kW, 24 V dc, 21.7 Nm, 4000 rpm

RS Stock No.: 921-3731Brand: AMETEK LAMBManufacturers Part No.: MUX-6302
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

3.36 kW

Output Speed

4000 rpm

Maximum Output Torque

21.7 Nm

Dimensions

101.6 (Dia.) x 210.5 mm

Current Rating

400 A

Width

106.4 (Dia.)mm

Depth

210.5mm

Core Construction

Series Wound

Series

MUX

Country of Origin

Mexico

Product details

Ametek Lamb Series Wound

A range of Ametek Lamb series-wound Prestolite motors. With efficiency and durability a strong point, these motors are perfect for your application. With 12 V and 24 V both available, various models provide apt specifications for your convenience. All models are highly reliable and excellent quality.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Stock information temporarily unavailable.

€ 491.18

€ 491.18 Each (ex VAT)

€ 584.50

€ 584.50 Each (inc. VAT)

AMETEK LAMB Brushed DC Motor, 3.36 kW, 24 V dc, 21.7 Nm, 4000 rpm

€ 491.18

€ 491.18 Each (ex VAT)

€ 584.50

€ 584.50 Each (inc. VAT)

AMETEK LAMB Brushed DC Motor, 3.36 kW, 24 V dc, 21.7 Nm, 4000 rpm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushed

Power Rating

3.36 kW

Output Speed

4000 rpm

Maximum Output Torque

21.7 Nm

Dimensions

101.6 (Dia.) x 210.5 mm

Current Rating

400 A

Width

106.4 (Dia.)mm

Depth

210.5mm

Core Construction

Series Wound

Series

MUX

Country of Origin

Mexico

Product details

Ametek Lamb Series Wound

A range of Ametek Lamb series-wound Prestolite motors. With efficiency and durability a strong point, these motors are perfect for your application. With 12 V and 24 V both available, various models provide apt specifications for your convenience. All models are highly reliable and excellent quality.

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.