Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 50psi Max, Digital Output, Absolute Reading

RS Stock No.: 239-2367Brand: Amphenol Advanced SensorsManufacturers Part No.: NPI-19M-050A2
View all in Pressure Sensors

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

50psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China

Stock information temporarily unavailable.

€ 127.93

€ 127.93 Each (ex VAT)

€ 152.24

€ 152.24 Each (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 50psi Max, Digital Output, Absolute Reading

€ 127.93

€ 127.93 Each (ex VAT)

€ 152.24

€ 152.24 Each (inc. VAT)

Amphenol Advanced Sensors NPI-19 Series Pressure Sensor, 0psi Min, 50psi Max, Digital Output, Absolute Reading
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 127.93
5 - 9€ 124.17
10 - 24€ 116.16
25 - 44€ 104.39
45+€ 101.70

Technical Document

Specifications

Pressure Reading Type

Absolute

Minimum Pressure Reading

0psi

Maximum Pressure Reading

50psi

Output Type

Digital

Media Measured

Gas, Liquid

Series

NPI-19

Country of Origin

China