Amphenol Aerospace 10 Way MIL Spec Circular Connector Receptacle, Socket Contacts

RS Stock No.: 241-1016Brand: Amphenol AerospaceManufacturers Part No.: D38999/20JC98PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

10

Gender

Receptacle

Contact Gender

Female

Country of Origin

Australia

Stock information temporarily unavailable.

€ 97.60

€ 97.60 Each (ex VAT)

€ 116.14

€ 116.14 Each (inc. VAT)

Amphenol Aerospace 10 Way MIL Spec Circular Connector Receptacle, Socket Contacts

€ 97.60

€ 97.60 Each (ex VAT)

€ 116.14

€ 116.14 Each (inc. VAT)

Amphenol Aerospace 10 Way MIL Spec Circular Connector Receptacle, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 97.60
5 - 9€ 95.33
10 - 24€ 94.15
25 - 49€ 91.33
50+€ 89.53

Technical Document

Specifications

Number Of Contacts

10

Gender

Receptacle

Contact Gender

Female

Country of Origin

Australia