Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Aerospace 100 Way MIL Spec Circular Connector Receptacle, Pin Contacts

RS Stock No.: 241-1082Brand: Amphenol AerospaceManufacturers Part No.: D38999/20MH35PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

100

Gender

Receptacle

Contact Gender

Male

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 110.31

€ 110.31 Each (ex VAT)

€ 131.27

€ 131.27 Each (inc. VAT)

Amphenol Aerospace 100 Way MIL Spec Circular Connector Receptacle, Pin Contacts

€ 110.31

€ 110.31 Each (ex VAT)

€ 131.27

€ 131.27 Each (inc. VAT)

Amphenol Aerospace 100 Way MIL Spec Circular Connector Receptacle, Pin Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 110.31
5 - 9€ 107.78
10 - 24€ 106.40
25 - 49€ 103.26
50+€ 101.23

Technical Document

Specifications

Number Of Contacts

100

Gender

Receptacle

Contact Gender

Male

Country of Origin

Mexico