E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Aerospace 10 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 241-1194Brand: Amphenol AerospaceManufacturers Part No.: D38999/26JC98PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

10

Gender

Plug

Contact Gender

Female

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 111.46

€ 111.46 Each (ex VAT)

€ 132.64

€ 132.64 Each (inc. VAT)

Amphenol Aerospace 10 Way MIL Spec Circular Connector Plug, Socket Contacts

€ 111.46

€ 111.46 Each (ex VAT)

€ 132.64

€ 132.64 Each (inc. VAT)

Amphenol Aerospace 10 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 111.46
5 - 9€ 108.90
10 - 24€ 107.52
25 - 49€ 104.36
50+€ 102.30

Technical Document

Specifications

Number Of Contacts

10

Gender

Plug

Contact Gender

Female

Country of Origin

Mexico