E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Air LB 7 Way Circular Connector Receptacle, Socket Contacts

RS Stock No.: 251-2414Brand: Amphenol Air LBManufacturers Part No.: VG95234N1-24-10PN
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

7

Gender

Receptacle

Contact Gender

Female

Current Rating

74A

Voltage Rating

50 V

Country of Origin

Germany

Stock information temporarily unavailable.

€ 130.96

€ 130.96 Each (ex VAT)

€ 155.84

€ 155.84 Each (inc. VAT)

Amphenol Air LB 7 Way Circular Connector Receptacle, Socket Contacts

€ 130.96

€ 130.96 Each (ex VAT)

€ 155.84

€ 155.84 Each (inc. VAT)

Amphenol Air LB 7 Way Circular Connector Receptacle, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 130.96
10 - 24€ 129.13
25 - 49€ 125.95
50 - 99€ 123.99
100+€ 122.48

Technical Document

Specifications

Number Of Contacts

7

Gender

Receptacle

Contact Gender

Female

Current Rating

74A

Voltage Rating

50 V

Country of Origin

Germany