Amphenol Canada M83513 25 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Technical Document
Specifications
Brand
Amphenol CanadaNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
Series
M83513
Country of Origin
Mexico
Stock information temporarily unavailable.
€ 211.93
€ 211.93 Each (ex VAT)
€ 252.20
€ 252.20 Each (inc. VAT)
Amphenol Canada M83513 25 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
1
€ 211.93
€ 211.93 Each (ex VAT)
€ 252.20
€ 252.20 Each (inc. VAT)
Amphenol Canada M83513 25 Way Cable Mount D-sub Connector Socket, 1.27mm Pitch
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 211.93 |
10 - 24 | € 209.16 |
25 - 49 | € 206.66 |
50 - 99 | € 204.20 |
100+ | € 201.80 |
Technical Document
Specifications
Brand
Amphenol CanadaNumber Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Cable Mount
Pitch
1.27mm
Series
M83513
Country of Origin
Mexico