Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Communications Solutions 64 Way PCI, PCIe Memory Card Connector With Solder Termination

RS Stock No.: 615-9524Brand: Amphenol Communications SolutionsManufacturers Part No.: 10018783-11111TLF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

PCI, PCIe

Gender

Female

Number Of Contacts

64

Number Of Rows

2

Pitch

2.0mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Nylon

Length

39.0mm

Width

11.25mm

Depth

8.8mm

Dimensions

39 x 11.25 x 8.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

PCI Express Edge Connectors

Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.

Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)

Approvals

UL94V-0

Edge Connectors - FCI Connectors

Stock information temporarily unavailable.

€ 9.15

€ 1.83 Each (In a Pack of 5) (ex VAT)

€ 10.89

€ 2.178 Each (In a Pack of 5) (inc. VAT)

Amphenol Communications Solutions 64 Way PCI, PCIe Memory Card Connector With Solder Termination

€ 9.15

€ 1.83 Each (In a Pack of 5) (ex VAT)

€ 10.89

€ 2.178 Each (In a Pack of 5) (inc. VAT)

Amphenol Communications Solutions 64 Way PCI, PCIe Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Card Type

PCI, PCIe

Gender

Female

Number Of Contacts

64

Number Of Rows

2

Pitch

2.0mm

Body Orientation

Straight

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Termination Method

Solder

Housing Material

Nylon

Length

39.0mm

Width

11.25mm

Depth

8.8mm

Dimensions

39 x 11.25 x 8.8mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C

Product details

PCI Express Edge Connectors

Vertical Card Edge connectors for PCI Express technology on a 1.00mm pitch.

Offer 1,4,8 or 16 serial PCI Express links to scale different bandwith requirements
Each serial link supports 2.5Gbps (per direction)
Retention locks available (see 615-9546)

Approvals

UL94V-0

Edge Connectors - FCI Connectors