E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Straight, Vertical SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

RS Stock No.: 263-3685Brand: Amphenol Communications SolutionsManufacturers Part No.: 10160554-004THLF
brand-logo
View all in Memory Sockets

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Straight, Vertical

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Country of Origin

China

Stock information temporarily unavailable.

€ 11,923.20

€ 18.40 Each (In a Tray of 648) (ex VAT)

€ 14,188.61

€ 21.896 Each (In a Tray of 648) (inc. VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Straight, Vertical SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA

€ 11,923.20

€ 18.40 Each (In a Tray of 648) (ex VAT)

€ 14,188.61

€ 21.896 Each (In a Tray of 648) (inc. VAT)

Amphenol Communications Solutions 0.5mm Pitch 262 Way, Straight, Vertical SMT Mount DDR5 DIMM Socket ,250 V ac ,500mA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Memory Socket Type

DIMM Socket

Gender

Socket

Body Orientation

Straight, Vertical

Contact Material

Copper Alloy

Contact Plating

Gold

Number Of Contacts

262

Pitch

0.5mm

Mounting Type

Surface Mount

SDRAM Type

DDR5

Current Rating

500mA

Voltage Rating

250 V ac

Country of Origin

China