E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Communications Solutions Amphenol Series Vertical Surface Mount PCB Socket, 14-Contact, 2-Row, 0.35mm Pitch

RS Stock No.: 216-1788Brand: Amphenol Communications SolutionsManufacturers Part No.: 101R014FB110
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Pitch

0.35mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Vertical

Series

Amphenol

Series Number

101R014FB110

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2,480.00

€ 0.31 Each (On a Reel of 8000) (ex VAT)

€ 2,951.20

€ 0.369 Each (On a Reel of 8000) (inc. VAT)

Amphenol Communications Solutions Amphenol Series Vertical Surface Mount PCB Socket, 14-Contact, 2-Row, 0.35mm Pitch

€ 2,480.00

€ 0.31 Each (On a Reel of 8000) (ex VAT)

€ 2,951.20

€ 0.369 Each (On a Reel of 8000) (inc. VAT)

Amphenol Communications Solutions Amphenol Series Vertical Surface Mount PCB Socket, 14-Contact, 2-Row, 0.35mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Number Of Rows

2

Pitch

0.35mm

Type

Receptacle

Mounting Type

Surface Mount

Body Orientation

Vertical

Series

Amphenol

Series Number

101R014FB110

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more