Technical Document
Specifications
Series
Quickie
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Mounting Type
Surface Mount
Country of Origin
China
Stock information temporarily unavailable.
€ 380.64
€ 1.83 Each (In a Tray of 208) (ex VAT)
€ 452.96
€ 2.178 Each (In a Tray of 208) (inc. VAT)
Amphenol Communications Solutions Quickie Series Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)
208
€ 380.64
€ 1.83 Each (In a Tray of 208) (ex VAT)
€ 452.96
€ 2.178 Each (In a Tray of 208) (inc. VAT)
Amphenol Communications Solutions Quickie Series Surface Mount PCB Header, 10 Contact(s), 2.54mm Pitch, 2 Row(s)
Stock information temporarily unavailable.
208
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Series
Quickie
Pitch
2.54mm
Number Of Contacts
10
Number Of Rows
2
Mounting Type
Surface Mount
Country of Origin
China