Technical Document
Specifications
Card Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
55.5mm
Width
5.4mm
Depth
40.0mm
Dimensions
55.5 x 5.4 x 40mm
Product details
Low Profile Smart Card Connector
Featuring landing contact technology which is suitable for heavy duty systems.
Self cleaning contacts
Direct connection to PCB or flex circuit
Low profile (thickness, 5.8mm)
Contacts fully protected against dust or other contaminants
€ 8.38
€ 8.38 Each (ex VAT)
€ 9.97
€ 9.97 Each (inc. VAT)
1
€ 8.38
€ 8.38 Each (ex VAT)
€ 9.97
€ 9.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 8.38 |
25 - 74 | € 7.91 |
75 - 199 | € 7.62 |
200 - 399 | € 7.49 |
400+ | € 7.36 |
Technical Document
Specifications
Card Type
Smart Card
Gender
Male
Number Of Contacts
8
Number Of Rows
2
Pitch
2.54mm
Body Orientation
Right Angle
Mounting Type
Through Hole
Contact Material
Copper Alloy
Contact Plating
Gold over Nickel
Termination Method
Solder
Housing Material
Thermoplastic
Length
55.5mm
Width
5.4mm
Depth
40.0mm
Dimensions
55.5 x 5.4 x 40mm
Product details
Low Profile Smart Card Connector
Featuring landing contact technology which is suitable for heavy duty systems.
Self cleaning contacts
Direct connection to PCB or flex circuit
Low profile (thickness, 5.8mm)
Contacts fully protected against dust or other contaminants