E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2

RS Stock No.: 673-7635Brand: Amphenol Communications SolutionsManufacturers Part No.: 75867-101LF
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

Quickie

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

500.0 V

Country of Origin

France

Product details

Double Row Through Hole header, 90°

2.54mm Amphenol FCI Quickie Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 9.40

€ 1.88 Each (In a Pack of 5) (ex VAT)

€ 11.19

€ 2.237 Each (In a Pack of 5) (inc. VAT)

Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2

€ 9.40

€ 1.88 Each (In a Pack of 5) (ex VAT)

€ 11.19

€ 2.237 Each (In a Pack of 5) (inc. VAT)

Amphenol Communications Solutions Quickie Series Right Angle Through Hole PCB Header, 10 Contact(s), 2.54mm Pitch, 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 120€ 1.88€ 9.40
125 - 495€ 1.46€ 7.30
500 - 1245€ 1.23€ 6.15
1250 - 2495€ 1.10€ 5.50
2500+€ 1.02€ 5.10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

Quickie

Pitch

2.54mm

Number Of Contacts

10

Number Of Rows

2

Body Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Phosphor Bronze

Current Rating

3.0A

Voltage Rating

500.0 V

Country of Origin

France

Product details

Double Row Through Hole header, 90°

2.54mm Amphenol FCI Quickie Interconnection System

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more