Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Amphenol Communications Solutions 96 Way 2.54mm Pitch, Type Rack Connector, 3 Row, Right Angle DIN 41612 Connector,

RS Stock No.: 182-2891Brand: Amphenol Communications SolutionsManufacturers Part No.: 86093968813755V1LF
brand-logo
View all in DIN 41612 Connectors

Technical Document

Specifications

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

A+B+C

Type

Rack Connector

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,214.40

€ 3.45 Each (In a Tray of 352) (ex VAT)

€ 1,445.14

€ 4.106 Each (In a Tray of 352) (inc. VAT)

Amphenol Communications Solutions 96 Way 2.54mm Pitch, Type Rack Connector, 3 Row, Right Angle DIN 41612 Connector,

€ 1,214.40

€ 3.45 Each (In a Tray of 352) (ex VAT)

€ 1,445.14

€ 4.106 Each (In a Tray of 352) (inc. VAT)

Amphenol Communications Solutions 96 Way 2.54mm Pitch, Type Rack Connector, 3 Row, Right Angle DIN 41612 Connector,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

96

Gender

Female

Number Of Rows

3

Body Orientation

Right Angle

Termination Method

Solder

Row Loading

A+B+C

Type

Rack Connector

Pitch

2.54mm

Contact Plating

Gold over Nickel

Mounting Type

Through Hole

Current Rating

1.5A

Contact Material

Copper Alloy

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-55°C

Voltage Rating

1 kV ac

Maximum Operating Temperature

+125°C

Housing Material

Glass Filled Thermoplastic Polyester

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more