Technical Document
Specifications
Number Of Contacts
9
D-Sub Shell Size
E
Housing Material
Thermoplastic
Body Orientation
Straight
Colour
Grey
Series
8630CH
Country of Origin
China
Product details
FCI D-Subminiature Plastic Hood with Straight Exit
Plastic hoods for use with d-type subminiature connectors. These grey cable mount plastic hoods are made from thermoplastic and have a straight cable exit. The jack screw threads for these plastic hoods are available with an M3 thread (part numbers suffixed with 'M3LF') or a UNC 4.40 thread (part numbers suffixed with 'UNCLF'
€ 60.00
€ 1.20 Each (In a Pack of 50) (ex VAT)
€ 71.40
€ 1.428 Each (In a Pack of 50) (inc. VAT)
50
€ 60.00
€ 1.20 Each (In a Pack of 50) (ex VAT)
€ 71.40
€ 1.428 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 450 | € 1.20 | € 60.00 |
500 - 950 | € 1.10 | € 55.00 |
1000+ | € 1.07 | € 53.50 |
Technical Document
Specifications
Number Of Contacts
9
D-Sub Shell Size
E
Housing Material
Thermoplastic
Body Orientation
Straight
Colour
Grey
Series
8630CH
Country of Origin
China
Product details
FCI D-Subminiature Plastic Hood with Straight Exit
Plastic hoods for use with d-type subminiature connectors. These grey cable mount plastic hoods are made from thermoplastic and have a straight cable exit. The jack screw threads for these plastic hoods are available with an M3 thread (part numbers suffixed with 'M3LF') or a UNC 4.40 thread (part numbers suffixed with 'UNCLF'