Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief

RS Stock No.: 740-1198Brand: Amphenol Communications SolutionsManufacturers Part No.: 8655MH1512LF
brand-logo
View all in D Sub Backshells

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Country of Origin

Italy

Product details

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.

Stock information temporarily unavailable.

€ 14.75

€ 14.75 Each (ex VAT)

€ 17.55

€ 17.55 Each (inc. VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief

€ 14.75

€ 14.75 Each (ex VAT)

€ 17.55

€ 17.55 Each (inc. VAT)

Amphenol Communications Solutions 8655MH Series Die Cast Zinc D Sub Backshell, 15 Way, Strain Relief
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 14.75
10 - 49€ 14.36
50 - 99€ 12.66
100 - 199€ 12.22
200+€ 11.82

Technical Document

Specifications

Number Of Contacts

15

D-Sub Shell Size

A

Housing Material

Die Cast Zinc

Body Orientation

Straight

Colour

Silver

Housing Material Plating

Nickel

Strain Relief

Yes

Series

8655MH

Country of Origin

Italy

Product details

FCI D-Subminiature Shielded Metal Hood with Straight Exit and 2 Metal Clamps

Shielded EMI/RFI metal hood for use with d-type subminiature connectors. These shielded metal hoods are made from die cast zinc with a nickel plating, have a straight cable exit and are supplied with 2 die cast zinc cable clamps for strain relief. The jack screws for these d-sub metal hoods have an M3 thread.