Technical Document
Specifications
Gender
Male
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold
Contact Type
Pin
Series
8656
Product details
Amphenol FCI 8656 Series D-Sub Crimp Contacts
Crimp receptacle and pin contacts for use in the 8656 series D-sub socket housings. These crimp d-sub crimp contacts are gold flash plated and accept a wire size ranges of 24 to 20 AWG or 28 to 24 AWG
€ 50.00
€ 0.10 Each (In a Bag of 500) (ex VAT)
€ 59.50
€ 0.119 Each (In a Bag of 500) (inc. VAT)
500
€ 50.00
€ 0.10 Each (In a Bag of 500) (ex VAT)
€ 59.50
€ 0.119 Each (In a Bag of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
500 - 500 | € 0.10 | € 50.00 |
1000 - 1500 | € 0.10 | € 50.00 |
2000+ | € 0.08 | € 40.00 |
Technical Document
Specifications
Gender
Male
Wire Size
28 → 24 AWG
Contact Material
Phosphor Bronze
Termination Method
Crimp
Contact Plating
Gold
Contact Type
Pin
Series
8656
Product details
Amphenol FCI 8656 Series D-Sub Crimp Contacts
Crimp receptacle and pin contacts for use in the 8656 series D-sub socket housings. These crimp d-sub crimp contacts are gold flash plated and accept a wire size ranges of 24 to 20 AWG or 28 to 24 AWG