Technical Document
Specifications
Number Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
53.03mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
53.03 x 12.17 x 12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight 4-40 Delta-D Connectors with Harpoons
Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.
€ 4.83
€ 4.83 Each (ex VAT)
€ 5.75
€ 5.75 Each (inc. VAT)
1
€ 4.83
€ 4.83 Each (ex VAT)
€ 5.75
€ 5.75 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 4.83 |
10+ | € 4.62 |
Technical Document
Specifications
Number Of Contacts
25
Gender
Female
Body Orientation
Straight
Mounting Type
Through Hole
Pitch
2.76mm
Termination Method
Solder
Mounting Hardware
4-40 UNC Inserts
Current Rating
5.0A
Voltage Rating
300.0 V
Length
53.03mm
Width
12.17mm
Depth
12.55mm
Series
Delta D
Dimensions
53.03 x 12.17 x 12.55mm
Contact Plating
Gold over Nickel
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Country of Origin
India
Product details
Straight 4-40 Delta-D Connectors with Harpoons
Straight connectors with a pitch of 2.84 mm between rows.
Harpoons and UNC 4-40 threaded inserts.
Electrical continuity guaranteed.