E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Communications Solutions G991C312 Series Receptacle Edge Connector, PCB, 124-Contacts, 0.6mm Pitch, 1-Row

RS Stock No.: 286-5207Brand: Amphenol Communications SolutionsManufacturers Part No.: G991C312HR
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

124

Number Of Rows

1

Pitch

0.6mm

Mounting Type

PCB

Series

G991C312

Country of Origin

China

Stock information temporarily unavailable.

€ 11.22

€ 11.22 Each (ex VAT)

€ 13.35

€ 13.35 Each (inc. VAT)

Amphenol Communications Solutions G991C312 Series Receptacle Edge Connector, PCB, 124-Contacts, 0.6mm Pitch, 1-Row

€ 11.22

€ 11.22 Each (ex VAT)

€ 13.35

€ 13.35 Each (inc. VAT)

Amphenol Communications Solutions G991C312 Series Receptacle Edge Connector, PCB, 124-Contacts, 0.6mm Pitch, 1-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 11.22
10 - 24€ 10.34
25 - 49€ 9.61
50 - 99€ 9.01
100+€ 8.51

Technical Document

Specifications

Body Orientation

Straight

Gender

Receptacle

Number Of Contacts

124

Number Of Rows

1

Pitch

0.6mm

Mounting Type

PCB

Series

G991C312

Country of Origin

China