Amphenol Communications Solutions ID 25 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.76mm Pitch, with Screw

RS Stock No.: 137-2670Brand: Amphenol Communications SolutionsManufacturers Part No.: ID25S33E4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Screw

Mixed Contact Layout

25W2

Current Rating

5.0A

Housing Material

Polyester

Voltage Rating

300.0 V

Length

53.03mm

Width

12.58mm

Depth

18.3mm

Dimensions

53.03 x 12.58 x 18.3mm

Series

ID

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 2.90

€ 2.90 Each (ex VAT)

€ 3.45

€ 3.45 Each (inc. VAT)

Amphenol Communications Solutions ID 25 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.76mm Pitch, with Screw

€ 2.90

€ 2.90 Each (ex VAT)

€ 3.45

€ 3.45 Each (inc. VAT)

Amphenol Communications Solutions ID 25 Way Right Angle Plug-In Mount D-sub Connector Socket, 2.76mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

25

Gender

Female

Body Orientation

Right Angle

Mounting Type

Plug-In Mount

Pitch

2.76mm

D Connector Type

Standard D-Sub

Termination Method

Solder

Mounting Hardware

Screw

Mixed Contact Layout

25W2

Current Rating

5.0A

Housing Material

Polyester

Voltage Rating

300.0 V

Length

53.03mm

Width

12.58mm

Depth

18.3mm

Dimensions

53.03 x 12.58 x 18.3mm

Series

ID

Contact Material

Copper Alloy

Minimum Operating Temperature

-55.0°C

Maximum Operating Temperature

+125°C

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more