Amphenol Communications Solutions L17D45PK 15 Way Cable Mount D-sub Connector Socket

RS Stock No.: 179-2742Brand: Amphenol Communications SolutionsManufacturers Part No.: L17D45PK-M-09+L77HDE15S
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Series

L17D45PK

Country of Origin

Sweden

Stock information temporarily unavailable.

€ 5.04

€ 5.04 Each (ex VAT)

€ 6.00

€ 6.00 Each (inc. VAT)

Amphenol Communications Solutions L17D45PK 15 Way Cable Mount D-sub Connector Socket

€ 5.04

€ 5.04 Each (ex VAT)

€ 6.00

€ 6.00 Each (inc. VAT)

Amphenol Communications Solutions L17D45PK 15 Way Cable Mount D-sub Connector Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.04
10 - 49€ 4.99
50 - 99€ 4.91
100 - 499€ 4.86
500+€ 4.80

Technical Document

Specifications

Number Of Contacts

15

Gender

Female

Mounting Type

Cable Mount

Termination Method

Solder

Series

L17D45PK

Country of Origin

Sweden