Amphenol Communications Solutions L77SD 15 Way Panel Mount D-sub Connector Socket, 2.74mm Pitch, with 4-40 UNC,

Technical Document
Specifications
Number Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5.0A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
39.24mm
Width
12.3mm
Depth
12.55mm
Series
L77SD
Dimensions
39.24 x 12.3 x 12.55mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Straight D-sub connectors for fixing onto printed circuits with harpoons
Straight D-sub connectors for printed circuits.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.
Value-Added D Type Connectors
€ 2.24
€ 2.24 Each (ex VAT)
€ 2.67
€ 2.67 Each (inc. VAT)
1
€ 2.24
€ 2.24 Each (ex VAT)
€ 2.67
€ 2.67 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | € 2.24 |
25 - 49 | € 1.96 |
50+ | € 1.88 |
Technical Document
Specifications
Number Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.74mm
Termination Method
Solder
Mounting Hardware
4-40 UNC, Threaded Insert
Current Rating
5.0A
Housing Material
Thermoplastic
Voltage Rating
250.0 V
Length
39.24mm
Width
12.3mm
Depth
12.55mm
Series
L77SD
Dimensions
39.24 x 12.3 x 12.55mm
Contact Plating
Gold
Contact Material
Phosphor Bronze
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
+125°C
Product details
Straight D-sub connectors for fixing onto printed circuits with harpoons
Straight D-sub connectors for printed circuits.
Mounting system using cylindrical harpoons with threaded spacers, also used as earthing point for cards of 1.6 → 3.2 mm thickness.
Better hold on the printed circuit; can be used with cards of varying thicknesses (harpoon does not come through at the back).
Tin-coated metal enclosures (with earth blades on male connectors).
Rolled cut-out contacts, with selective gold plating.
Flush rivet nut 4-40.
Pitch between rows: 2.84 mm.