Technical Document
Specifications
Ethernet Connector Type
I/O Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1x1
Mounting Type
Through Hole
Number Of Ways
1
Connector Type
RJ
Shield Type
Nickel Plated Copper Alloy
Series
RJE05
Country of Origin
Taiwan, Province Of China
€ 12.15
€ 2.43 Each (In a Bag of 5) (ex VAT)
€ 14.46
€ 2.892 Each (In a Bag of 5) (inc. VAT)
5
€ 12.15
€ 2.43 Each (In a Bag of 5) (ex VAT)
€ 14.46
€ 2.892 Each (In a Bag of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 5 | € 2.43 | € 12.15 |
10 - 10 | € 2.35 | € 11.75 |
15 - 20 | € 2.27 | € 11.35 |
25 - 45 | € 2.19 | € 10.95 |
50+ | € 2.14 | € 10.70 |
Technical Document
Specifications
Ethernet Connector Type
I/O Connector
Gender
Female
LAN Category
Cat3
Number of Ports
1x1
Mounting Type
Through Hole
Number Of Ways
1
Connector Type
RJ
Shield Type
Nickel Plated Copper Alloy
Series
RJE05
Country of Origin
Taiwan, Province Of China