E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Communications Solutions RJE08 Series Female Ethernet Connector, Through Hole, Cat3 1x1 Port 1 -Way

RS Stock No.: 276-8208Brand: Amphenol Communications SolutionsManufacturers Part No.: RJE08166041MH
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Ethernet Connector Type

I/O Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

1

Connector Type

RJ

Shield Type

Unshielded

Series

RJE08

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 18.50

€ 1.85 Each (In a Bag of 10) (ex VAT)

€ 22.02

€ 2.202 Each (In a Bag of 10) (inc. VAT)

Amphenol Communications Solutions RJE08 Series Female Ethernet Connector, Through Hole, Cat3 1x1 Port 1 -Way

€ 18.50

€ 1.85 Each (In a Bag of 10) (ex VAT)

€ 22.02

€ 2.202 Each (In a Bag of 10) (inc. VAT)

Amphenol Communications Solutions RJE08 Series Female Ethernet Connector, Through Hole, Cat3 1x1 Port 1 -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
10 - 10€ 1.85€ 18.50
20 - 20€ 1.80€ 18.00
30 - 30€ 1.75€ 17.50
40 - 70€ 1.67€ 16.70
80+€ 1.64€ 16.40

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Ethernet Connector Type

I/O Connector

Gender

Female

LAN Category

Cat3

Number of Ports

1x1

Mounting Type

Through Hole

Number Of Ways

1

Connector Type

RJ

Shield Type

Unshielded

Series

RJE08

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more