E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Communications Solutions RJE3B18864 Series Female Ethernet Connector, Surface Mount, Cat6, EMI Shield 1 Port 8

RS Stock No.: 287-9160Brand: Amphenol Communications SolutionsManufacturers Part No.: RJE3B18864A2
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Mounting Type

Surface Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ

Shield Type

EMI

Series

RJE3B18864

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 682.50

€ 5.46 Each (On a Reel of 125) (ex VAT)

€ 812.18

€ 6.497 Each (On a Reel of 125) (inc. VAT)

Amphenol Communications Solutions RJE3B18864 Series Female Ethernet Connector, Surface Mount, Cat6, EMI Shield 1 Port 8

€ 682.50

€ 5.46 Each (On a Reel of 125) (ex VAT)

€ 812.18

€ 6.497 Each (On a Reel of 125) (inc. VAT)

Amphenol Communications Solutions RJE3B18864 Series Female Ethernet Connector, Surface Mount, Cat6, EMI Shield 1 Port 8
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
125 - 500€ 5.46€ 682.50
625 - 1125€ 5.06€ 632.50
1250 - 1750€ 4.75€ 593.75
1875 - 2375€ 4.49€ 561.25
2500+€ 4.44€ 555.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat6

Mounting Type

Surface Mount

Number of Ports

1

Number Of Ways

8

Connector Type

RJ

Shield Type

EMI

Series

RJE3B18864

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more