Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Communications Solutions T821 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s),

RS Stock No.: 832-3569Brand: Amphenol Communications SolutionsManufacturers Part No.: T821108A1S100CEU
brand-logo
View all in PCB Headers

Technical Document

Specifications

Series

T821

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Country of Origin

China

Product details

Amphenol T821 Series 2.54mm Box Header Connectors

T821 series box header connectors with a 2.54mm pitch. These wire to board T821 series 2.54mm PCB mount box header connectors are made from black UL 94V-0 thermoplastic, have gold flash plated contacts and are available as vertical or right angle mounting.

2.54mm Amphenol T821 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1.33

€ 1.33 Each (ex VAT)

€ 1.58

€ 1.58 Each (inc. VAT)

Amphenol Communications Solutions T821 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s),

€ 1.33

€ 1.33 Each (ex VAT)

€ 1.58

€ 1.58 Each (inc. VAT)

Amphenol Communications Solutions T821 Series Straight Through Hole PCB Header, 8 Contact(s), 2.54mm Pitch, 2 Row(s),
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 49€ 1.33
50 - 99€ 0.37
100 - 499€ 0.29
500 - 999€ 0.29
1000+€ 0.26

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Series

T821

Pitch

2.54mm

Number Of Contacts

8

Number Of Rows

2

Body Orientation

Straight

Shrouded/Unshrouded

Shrouded

Connector System

Wire to Board

Mounting Type

Through Hole

Termination Method

Solder

Contact Plating

Gold

Contact Material

Brass

Current Rating

3.0A

Country of Origin

China

Product details

Amphenol T821 Series 2.54mm Box Header Connectors

T821 series box header connectors with a 2.54mm pitch. These wire to board T821 series 2.54mm PCB mount box header connectors are made from black UL 94V-0 thermoplastic, have gold flash plated contacts and are available as vertical or right angle mounting.

2.54mm Amphenol T821 Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more