Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36D1620005A4A
RS Stock No.: 262-0080Brand: Amphenol Communications SolutionsManufacturers Part No.: UE36D1620005A4A

Technical Document
Specifications
Type
I/O Connector
Form Factor
QSFP-DD
Gender
Plug
Number of Ports
1
Number Of Contacts
76
Contact Material
Copper Alloy
Current Rating
500mA
Country of Origin
China
Stock information temporarily unavailable.
€ 29.26
€ 29.26 Each (ex VAT)
€ 34.82
€ 34.82 Each (inc. VAT)
Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36D1620005A4A
1
€ 29.26
€ 29.26 Each (ex VAT)
€ 34.82
€ 34.82 Each (inc. VAT)
Amphenol Communications Solutions QSFP-DD I/O Connector Plug 76-Position, UE36D1620005A4A
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 29.26 |
10+ | € 26.42 |
Technical Document
Specifications
Type
I/O Connector
Form Factor
QSFP-DD
Gender
Plug
Number of Ports
1
Number Of Contacts
76
Contact Material
Copper Alloy
Current Rating
500mA
Country of Origin
China