E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol FCI Non-Fused Terminal Block, 2-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination

RS Stock No.: 707-5363Brand: Amphenol FCIManufacturers Part No.: 20020008-H021B01LF
brand-logo
View all in Standard Terminal Blocks

Technical Document

Specifications

Number Of Ways

2

Current Rating

12A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Voltage Rating

300 V

Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Amphenol FCI Non-Fused Terminal Block, 2-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination

P.O.A.

Each (In a Pack of 5) (ex VAT)

Amphenol FCI Non-Fused Terminal Block, 2-Way, 12A, 24 → 12 AWG Wire, Screw Down Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Ways

2

Current Rating

12A

Wire Size

24 → 12 AWG

Termination Method

Screw Down

Mounting Type

Cable Mount

Material

Nylon

Voltage Rating

300 V

Pitch

5.08mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+115°C

Contact Material

Copper Alloy

Contact Plating

Tin

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more