E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol ICC 8 Way Right Angle Smart Card Smart Card Connector With Solder Termination

RS Stock No.: 121-7474Brand: Amphenol FCIManufacturers Part No.: 7434L0825S01LF
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Lead Alloy over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

62mm

Width

9mm

Depth

40mm

Dimensions

62 x 9 x 40mm

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 100) (ex VAT)

Amphenol ICC 8 Way Right Angle Smart Card Smart Card Connector With Solder Termination

P.O.A.

Each (In a Tray of 100) (ex VAT)

Amphenol ICC 8 Way Right Angle Smart Card Smart Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Card Type

Smart Card

Gender

Male

Number Of Contacts

8

Number Of Rows

2

Pitch

2.54mm

Body Orientation

Right Angle

Mounting Type

Through Hole

Contact Material

Copper Alloy

Contact Plating

Tin Lead Alloy over Nickel

Termination Method

Solder

Housing Material

Thermoplastic

Length

62mm

Width

9mm

Depth

40mm

Dimensions

62 x 9 x 40mm

Country of Origin

India