E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol ICC Delta D 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

RS Stock No.: 121-7483Brand: Amphenol FCIManufacturers Part No.: D09P13A4GV00LF
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Current Rating

5A

Voltage Rating

300 V ac

Length

30.81mm

Width

13.48mm

Depth

20.75mm

Dimensions

30.81 x 13.48 x 20.75mm

Series

Delta D

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (In a Tray of 100) (ex VAT)

Amphenol ICC Delta D 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch

P.O.A.

Each (In a Tray of 100) (ex VAT)

Amphenol ICC Delta D 9 Way Right Angle Through Hole PCB D-sub Connector Plug, 2.74mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Male

Body Orientation

Right Angle

Mounting Type

Through Hole

Pitch

2.74mm

Current Rating

5A

Voltage Rating

300 V ac

Length

30.81mm

Width

13.48mm

Depth

20.75mm

Dimensions

30.81 x 13.48 x 20.75mm

Series

Delta D

Contact Plating

Gold over Nickel

Country of Origin

France

Product details

90° Delta D Connectors

Connectors with a pitch of 2.54 mm between rows, with riveted female latches
Suitable for military, industrial or commercial applications and computer interfacing etc
With harpoons and female 4-40UNC screw

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more