Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol ICC, Mini-PV Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

RS Stock No.: 860-2257Brand: Amphenol ICCManufacturers Part No.: 65039-029LF
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

MINI-PV

For Use With

Mini PV Terminal with 36 to 22 Gauge Wire

Body Orientation

Straight

Length

20.17mm

Width

13.85mm

Housing Material

PPE

Country of Origin

France

Product details

PV Mini-Latch Housings

This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.

2.54mm FCI PV Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lumberg, Minimodul 8 Way PBT Crimp Terminal Housing
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 25) (ex VAT)

Amphenol ICC, Mini-PV Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row

P.O.A.

Each (In a Pack of 25) (ex VAT)

Amphenol ICC, Mini-PV Female Connector Housing, 2.54mm Pitch, 8 Way, 1 Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lumberg, Minimodul 8 Way PBT Crimp Terminal Housing
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

1

Pitch

2.54mm

Gender

Female

Mounting Type

Cable Mount

Series

MINI-PV

For Use With

Mini PV Terminal with 36 to 22 Gauge Wire

Body Orientation

Straight

Length

20.17mm

Width

13.85mm

Housing Material

PPE

Country of Origin

France

Product details

PV Mini-Latch Housings

This range of Mini-Latch Housings are used to hold individual Mini-PV Contacts purchased separately, see stock number 771-0127 typical. The Mini-Latch Housings have a pitch and row to row spacing of 2.54 mm.

2.54mm FCI PV Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Lumberg, Minimodul 8 Way PBT Crimp Terminal Housing
P.O.A.Each (In a Pack of 10) (ex VAT)