Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol India Panel Nut, Shell Size 25 for use with MIL-DTL-38999

RS Stock No.: 247-5342Brand: Amphenol IndiaManufacturers Part No.: D38999/28-11F
brand-logo

Technical Document

Specifications

Shell Size

25

Accessory Type

Panel Nut

For Use With

MIL-DTL-38999

Material

Aluminium Alloy

Country of Origin

India

Stock information temporarily unavailable.

€ 5.17

€ 5.17 Each (ex VAT)

€ 6.15

€ 6.15 Each (inc. VAT)

Amphenol India Panel Nut, Shell Size 25 for use with MIL-DTL-38999

€ 5.17

€ 5.17 Each (ex VAT)

€ 6.15

€ 6.15 Each (inc. VAT)

Amphenol India Panel Nut, Shell Size 25 for use with MIL-DTL-38999
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.17
10 - 24€ 5.04
25 - 49€ 4.86
50 - 99€ 4.70
100+€ 4.49

Technical Document

Specifications

Shell Size

25

Accessory Type

Panel Nut

For Use With

MIL-DTL-38999

Material

Aluminium Alloy

Country of Origin

India