Technical Document
Specifications
Brand
Amphenol IndiaGender
Receptacle
Shell Size
17mm
Military Standard
MIL-DTL-38999 Series III
Series
D38999 Series III
Material
Aluminium Alloy
Finish
Electroless Nickel
Country of Origin
India
Stock information temporarily unavailable.
€ 24.98
€ 24.98 Each (ex VAT)
€ 29.73
€ 29.73 Each (inc. VAT)
Amphenol India D38999 Series III MIL-DTL-38999 Series III Receptacle Dust Cap, Shell Size 17mm, with Electroless Nickel
1
€ 24.98
€ 24.98 Each (ex VAT)
€ 29.73
€ 29.73 Each (inc. VAT)
Amphenol India D38999 Series III MIL-DTL-38999 Series III Receptacle Dust Cap, Shell Size 17mm, with Electroless Nickel
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 24.98 |
10+ | € 23.34 |
Technical Document
Specifications
Brand
Amphenol IndiaGender
Receptacle
Shell Size
17mm
Military Standard
MIL-DTL-38999 Series III
Series
D38999 Series III
Material
Aluminium Alloy
Finish
Electroless Nickel
Country of Origin
India