Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol India M2000 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Panel Mount

RS Stock No.: 278-4117Brand: Amphenol IndiaManufacturers Part No.: M24308/1-1F
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Number Of Contacts

9

Gender

Socket

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

Mounting Hardware

Panel Mount

Series

M2000

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 3,064.00

€ 30.64 Each (In a Bag of 100) (ex VAT)

€ 3,646.16

€ 36.462 Each (In a Bag of 100) (inc. VAT)

Amphenol India M2000 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Panel Mount

€ 3,064.00

€ 30.64 Each (In a Bag of 100) (ex VAT)

€ 3,646.16

€ 36.462 Each (In a Bag of 100) (inc. VAT)

Amphenol India M2000 9 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
100 - 100€ 30.64€ 3,064.00
200 - 200€ 29.86€ 2,986.00
300 - 300€ 29.16€ 2,916.00
400 - 400€ 28.48€ 2,848.00
500+€ 27.88€ 2,788.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

9

Gender

Socket

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

Mounting Hardware

Panel Mount

Series

M2000

Country of Origin

India

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more