E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol India 3 Way MIL Spec Circular Connector Plug, Socket Contacts

RS Stock No.: 253-7806Brand: Amphenol IndiaManufacturers Part No.: M83723/97S803N
brand-logo
View all in Mil Spec Circular Connectors

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Contact Gender

Female

Country of Origin

India

Stock information temporarily unavailable.

€ 288.91

€ 288.91 Each (ex VAT)

€ 343.80

€ 343.80 Each (inc. VAT)

Amphenol India 3 Way MIL Spec Circular Connector Plug, Socket Contacts

€ 288.91

€ 288.91 Each (ex VAT)

€ 343.80

€ 343.80 Each (inc. VAT)

Amphenol India 3 Way MIL Spec Circular Connector Plug, Socket Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 288.91
5 - 9€ 285.41
10 - 24€ 274.55
25 - 49€ 270.19
50+€ 264.66

Technical Document

Specifications

Number Of Contacts

3

Gender

Male

Contact Gender

Female

Country of Origin

India