Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Blue
Maximum Operating Temperature
+65°C
Product details
Panel Sockets - Unified Flange Straight
Stock information temporarily unavailable.
€ 18.38
€ 18.38 Each (ex VAT)
€ 21.87
€ 21.87 Each (inc. VAT)
Amphenol Industrial, Easy & Safe IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
1
€ 18.38
€ 18.38 Each (ex VAT)
€ 21.87
€ 21.87 Each (inc. VAT)
Amphenol Industrial, Easy & Safe IP44 Blue Panel Mount 2P + E Industrial Power Socket, Rated At 16A, 230 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 18.38 |
5 - 9 | € 17.70 |
10 - 24 | € 17.05 |
25 - 49 | € 16.34 |
50+ | € 15.61 |
Technical Document
Specifications
Brand
Amphenol IndustrialCurrent Rating
16A
Plug/Socket
Socket
Pole Format
2P + E
Voltage Rating
230 V
Mounting Type
Panel Mount
Gender
Female
Body Orientation
Straight
Termination Method
Screw
Series
Easy & Safe
IP Rating
IP44
Colour
Blue
Maximum Operating Temperature
+65°C
Product details