E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Industrial Connector, 9 Contacts, Free Hanging (In-Line), 22.2 mm Connector, Socket, Female, IP67, AAB1 Series

RS Stock No.: 171-485Brand: Amphenol IndustrialManufacturers Part No.: AAB1-CFL09000071
brand-logo

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Free Hanging (In-Line)

Connector Size

22.2 mm

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

AAB1

Country of Origin

China

Stock information temporarily unavailable.

€ 30.02

€ 30.02 Each (ex VAT)

€ 35.72

€ 35.72 Each (inc. VAT)

Amphenol Industrial Connector, 9 Contacts, Free Hanging (In-Line), 22.2 mm Connector, Socket, Female, IP67, AAB1 Series

€ 30.02

€ 30.02 Each (ex VAT)

€ 35.72

€ 35.72 Each (inc. VAT)

Amphenol Industrial Connector, 9 Contacts, Free Hanging (In-Line), 22.2 mm Connector, Socket, Female, IP67, AAB1 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 30.02
10+€ 27.98

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Free Hanging (In-Line)

Connector Size

22.2 mm

Plug/Socket

Socket

Contact Gender

Female

IP Rating

IP67

Series

AAB1

Country of Origin

China