E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Industrial Jack Connector 1/4 in PCB Phone Jack Socket 10A

RS Stock No.: 261-7781Brand: Amphenol IndustrialManufacturers Part No.: ACJS-PHOP
brand-logo
View all in Jack Plugs & Sockets

Technical Document

Specifications

Gender

Female

Size

1/4 in

Mounting Type

PCB

Type

Phone Jack

Body Orientation

Horizontal

Current Rating

10A

Country of Origin

China

Stock information temporarily unavailable.

€ 133.00

€ 1.33 Each (In a Box of 100) (ex VAT)

€ 158.27

€ 1.583 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Jack Connector 1/4 in PCB Phone Jack Socket 10A

€ 133.00

€ 1.33 Each (In a Box of 100) (ex VAT)

€ 158.27

€ 1.583 Each (In a Box of 100) (inc. VAT)

Amphenol Industrial Jack Connector 1/4 in PCB Phone Jack Socket 10A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
100 - 100€ 1.33€ 133.00
200 - 400€ 1.31€ 131.00
500 - 900€ 1.25€ 125.00
1000+€ 1.23€ 123.00

Technical Document

Specifications

Gender

Female

Size

1/4 in

Mounting Type

PCB

Type

Phone Jack

Body Orientation

Horizontal

Current Rating

10A

Country of Origin

China