Amphenol Industrial Circular Connector, 9 Contacts, Flange Mount, Plug, Female, IP67, AHD Series

RS Stock No.: 190-2302Brand: Amphenol IndustrialManufacturers Part No.: AHD10-9-1939P
brand-logo

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Plug In

IP Rating

IP67

Current Rating

13.0A

Body Orientation

Straight

Series

AHD

Voltage Rating

1.5 kV

Mating Type

Bayonet

Shell Size

16

Housing Material

Thermoplastic

Pole Format

9P

Product details

AHD Series Military Spec. Connectors

From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.

Features and Benefits

• Operating Temperature Range of -55°C to +125°C
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles

Amphenol AHD Series

Stock information temporarily unavailable.

€ 1,608.00

€ 16.08 Each (In a Bag of 100) (ex VAT)

€ 1,913.52

€ 19.135 Each (In a Bag of 100) (inc. VAT)

Amphenol Industrial Circular Connector, 9 Contacts, Flange Mount, Plug, Female, IP67, AHD Series

€ 1,608.00

€ 16.08 Each (In a Bag of 100) (ex VAT)

€ 1,913.52

€ 19.135 Each (In a Bag of 100) (inc. VAT)

Amphenol Industrial Circular Connector, 9 Contacts, Flange Mount, Plug, Female, IP67, AHD Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

9

Mounting Type

Flange Mount

Connector Size

Standard

Plug/Socket

Plug

Contact Gender

Female

Termination Method

Plug In

IP Rating

IP67

Current Rating

13.0A

Body Orientation

Straight

Series

AHD

Voltage Rating

1.5 kV

Mating Type

Bayonet

Shell Size

16

Housing Material

Thermoplastic

Pole Format

9P

Product details

AHD Series Military Spec. Connectors

From Amphenol, this AHD Series military style connector is highly durable and resistant to vibration and corrosion.

Features and Benefits

• Operating Temperature Range of -55°C to +125°C
• Insulation Resistance of 1000 MΩ
• Durable to 100 mating cycles

Amphenol AHD Series