Amphenol Industrial, AT04 Automotive Connector Socket Black Panel Mount 6 Way, Crimp Termination AT04-6P-PM11

RS Stock No.: 434-085Brand: Amphenol IndustrialManufacturers Part No.: AT04-6P-PM11
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Panel Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China

Stock information temporarily unavailable.

€ 5.95

€ 5.95 Each (ex VAT)

€ 7.08

€ 7.08 Each (inc. VAT)

Amphenol Industrial, AT04 Automotive Connector Socket Black Panel Mount 6 Way, Crimp Termination AT04-6P-PM11

€ 5.95

€ 5.95 Each (ex VAT)

€ 7.08

€ 7.08 Each (inc. VAT)

Amphenol Industrial, AT04 Automotive Connector Socket Black Panel Mount 6 Way, Crimp Termination AT04-6P-PM11
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.95
10 - 24€ 5.53
25+€ 5.06

Technical Document

Specifications

Type

Connector

Number Of Contacts

6

Gender

Female

Number Of Rows

2

Current Rating

13A

Mounting Type

Panel Mount

Series

AT04

Colour

Black

Termination Method

Crimp

Country of Origin

China