Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 12 Way, Crimp Termination ATM06-12SA

RS Stock No.: 174-1506Brand: Amphenol IndustrialManufacturers Part No.: ATM06-12SADistrelec Article No.: 30027519
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

12

Type

Automotive Connector

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Cable Mount

Series

ATM

Colour

Grey

IP Rating

IP67

Termination Method

Crimp

Height

15.3mm

Width

44.7mm

Housing Material

Thermoplastic

Depth

30.1mm

Maximum Operating Temperature

+125°C

Series Number

06

Corded

Yes

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 454.00

€ 2.27 Each (In a Pack of 200) (ex VAT)

€ 540.26

€ 2.701 Each (In a Pack of 200) (inc. VAT)

Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 12 Way, Crimp Termination ATM06-12SA

€ 454.00

€ 2.27 Each (In a Pack of 200) (ex VAT)

€ 540.26

€ 2.701 Each (In a Pack of 200) (inc. VAT)

Amphenol Industrial, ATM Automotive Connector Plug Grey Cable Mount 12 Way, Crimp Termination ATM06-12SA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

12

Type

Automotive Connector

Gender

Male

Number Of Rows

2

Current Rating

7.5A

Mounting Type

Cable Mount

Series

ATM

Colour

Grey

IP Rating

IP67

Termination Method

Crimp

Height

15.3mm

Width

44.7mm

Housing Material

Thermoplastic

Depth

30.1mm

Maximum Operating Temperature

+125°C

Series Number

06

Corded

Yes

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more