Amphenol Industrial Eco-Mate Socket Dust Cap IP65 Rated, Nylon

Technical Document
Specifications
Brand
Amphenol IndustrialGender
Socket
Series
Eco-Mate
IP Rating
IP65
Material
Nylon
Cord Included
Yes
Colour
Black
Distrelec Product Id
14456406
Country of Origin
Czech Republic
Product details
Eco-Mate Connector Caps
From Amphenol, this connector cap is designed for use with the Eco-Mate connector series. The cap retains the IP rating of the connector when not mated, protecting it from potential environmental damage.
Eco-Mate Series
€ 11.77
€ 11.77 Each (ex VAT)
€ 14.01
€ 14.01 Each (inc. VAT)
1
€ 11.77
€ 11.77 Each (ex VAT)
€ 14.01
€ 14.01 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 11.77 |
10+ | € 10.88 |
Technical Document
Specifications
Brand
Amphenol IndustrialGender
Socket
Series
Eco-Mate
IP Rating
IP65
Material
Nylon
Cord Included
Yes
Colour
Black
Distrelec Product Id
14456406
Country of Origin
Czech Republic
Product details
Eco-Mate Connector Caps
From Amphenol, this connector cap is designed for use with the Eco-Mate connector series. The cap retains the IP rating of the connector when not mated, protecting it from potential environmental damage.