E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Amphenol Industrial Eco-Mate Plug Dust Cap IP65 Rated, Nylon

RS Stock No.: 690-4009Brand: Amphenol IndustrialManufacturers Part No.: C016 00V000 010 12Distrelec Article No.: 14456554
brand-logo
View all in Circular Connector Dust Caps

Technical Document

Specifications

Gender

Plug

Series

Eco-Mate

IP Rating

IP65

Material

Nylon

Cord Included

Yes

Colour

Black

Distrelec Product Id

14456554

Country of Origin

Czech Republic

Product details

Eco-Mate Connector Caps

From Amphenol, this connector cap is designed for use with the Eco-Mate connector series. The cap retains the IP rating of the connector when not mated, protecting it from potential environmental damage.

Eco-Mate Series

Stock information temporarily unavailable.

€ 12.19

€ 12.19 Each (ex VAT)

€ 14.51

€ 14.51 Each (inc. VAT)

Amphenol Industrial Eco-Mate Plug Dust Cap IP65 Rated, Nylon

€ 12.19

€ 12.19 Each (ex VAT)

€ 14.51

€ 14.51 Each (inc. VAT)

Amphenol Industrial Eco-Mate Plug Dust Cap IP65 Rated, Nylon
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 12.19
10 - 24€ 11.22
25 - 49€ 10.88
50+€ 10.39

Technical Document

Specifications

Gender

Plug

Series

Eco-Mate

IP Rating

IP65

Material

Nylon

Cord Included

Yes

Colour

Black

Distrelec Product Id

14456554

Country of Origin

Czech Republic

Product details

Eco-Mate Connector Caps

From Amphenol, this connector cap is designed for use with the Eco-Mate connector series. The cap retains the IP rating of the connector when not mated, protecting it from potential environmental damage.

Eco-Mate Series